Reference Only
XDR-120E-36
New Product
Power Supplies - DIN Rail Mount 119.88W 36V 3.33A Slim Width OVC III.
Datasheet
XDR-120E-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Output Power | 120 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 3.33 A | |
| Industry | Industrial | |
| Length | 125.2 mm (4.929 in) | |
| Width | 116 mm (4.567 in) | |
| Height | 30 mm (1.181 in) | |
| Series | XDR-120E | |
| Dimensions | 125.2 mm x 116 mm x 30 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,95 € | 22,95 € | |
| 21,83 € | 109,15 € | |
| 20,88 € | 208,80 € | |
| 20,71 € | 497,04 € |
Need more?