Reference Only
XDR-240-24LA
New Product
Power Supplies - DIN Rail Mount 240W 24V 0-10A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved.
Datasheet
XDR-240-24LA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Output Power | 240 W | |
| Input Voltage | 85 VAC to 305 VAC, 80 VDC to 431 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 10 A | |
| Industry | Industrial | |
| Length | 116 mm (4.567 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 125.2 mm (4.929 in) | |
| Series | XDR-240 | |
| Dimensions | 116 mm x 40 mm x 125.2 mm | |
| Isolation Voltage | 4 kVAC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | AC/DC Power Supply | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,04 € | 79,04 € | |
| 75,24 € | 376,20 € | |
| 71,96 € | 719,60 € | |
| 71,25 € | 3.420,00 € |
Need more?