Reference Only
XDRTT2MNNCABR77SAA
Joysticks .
Datasheet
XDRTT2MNNCABR77SAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Hand Grip Controllers | |
| Type | 2-Axis | |
| Switch Function | (ON) - OFF - (ON) | |
| Actuator Style | Handle | |
| Voltage Rating | 6 VDC to 35 VDC | |
| Current Rating | 53 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Interface Type | CAN | |
| Panel Cutout | 66.29 mm x 66.29 mm | |
| IP Rating | IP67 | |
| For Use With | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | |
| Features | One Momentary Back Plate Pushbutton Black | |
| Series | XD | |
| Packaging | Bulk | |
| Actuator Color | Black | |
| Actuator Length | 210.4 mm | |
| Life | 10000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative