Reference Only
XF-142
New Product
RF Cable Assemblies XtendedFlex 142 Spool of 250 FT.
Datasheet
XF-142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 76.2 m (250 ft) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Jacket Color | Blue | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | XtendedFlex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,31 € | 3.577,50 € | |
| 13,86 € | 6.930,00 € |
Need more?