Reference Only
XF28BNNTSBGNCCEAB
New Product
Joysticks XF SERIES FINGERTIP JOYSTICK, PUSH DOWN ACTUATOR HANDLE.
Datasheet
XF28BNNTSBGNCCEAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | Fingertip Joystick | |
| Voltage Rating | 5 V | |
| Current Rating | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Interface Type | CAN | |
| Panel Cutout | 35.56 mm x 35.56 mm | |
| IP Rating | IP67 | |
| Series | XF | |
| Actuator Length | 87.63 mm | |
| Life | 5000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 338,83 € | 1.694,15 € | |
| 328,95 € | 3.289,50 € | |
| 309,60 € | 7.740,00 € |
Need more?