XF2N-3215-3 Omron Electronics

XF2N-3215-3

Obsolete
FFC & FPC Connectors 0.5mm pitch 32 pos Low-profile backlock

Manufacturer:

Mfr Part:
XF2N-3215-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions32 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating3 A
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Part # AliasesXF2N32153

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?