Reference Only
XGCS8901201
Antennas OSITRACK COMPACT STATION D
Datasheet
XGCS8901201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Modules | |
| Type | Compact Smart Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Module | |
| Style | Flat | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Screw | |
| Termination Style | Cable with Connector | |
| Antenna Connector Type | M12 | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 26 mm | |
| IP Rating | IP65 | |
| Series | XG | |
| Packaging | Bulk | |
| Cable Length | 200 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?