Reference Only
XGHB211345
NFC/RFID Tags & Transponders Ositrack Cylin. Tag 18mm 256
Datasheet
XGHB211345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 256 B | |
| Operating Frequency | 13.56 MHz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Screw | |
| Function | RFID Electronic Tag, Read/Write Memory | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Electronic Tags | |
| Series | XG | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | RFID |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?