Reference Only
XGST2BA
Battery Packs
Datasheet
XGST2BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Battery Packs | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Number of Batteries | 1 | |
| Output Voltage | 3.7 V | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | Wire | |
| Product Type | Battery Packs | |
| Series | XG | |
| Subcategory | Battery | |
| Type | Battery Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?