Reference Only
XGSZ33PDP
Gateways OSISENSE PROFIBUS DP BOX W/3 CHANNELS
Datasheet
XGSZ33PDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Gateways | |
| Product | RFID Connection Box | |
| Data Rate | 9.6 kb/s to 12000 kb/s | |
| Interface Type | Profibus DP | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 130 mm x 80 mm x 51 mm | |
| IP Rating | IP65 | |
| Operating Supply Voltage | 24 VDC | |
| Power Consumption | 2.5 W | |
| Product Type | Gateways | |
| Series | XG | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?