Reference Only
XHBAWT-00-0000-00000HWE3
Not Recommended for New Designs
White LEDs White 5000 K 80-CRI, XLamp XHBAWT
Datasheet
XHBAWT-00-0000-00000HWE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux | 23.5 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 65 mA | |
| Vf - Forward Voltage | 3.1 V | |
| Power Rating | 400 mW | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.34 mm | |
| Lens Color | Tinted | |
| Lens Dimensions | 3 mm x 3 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Series | XHBAWT | |
| Packaging | Reel | |
| LED Material | - | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | XLamp | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?