Reference Only
XLBC-01
Modular Power Supplies - Chassis
Datasheet
XLBC-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 200 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
| Efficiency | 89 % | |
| Length | 260 mm | |
| Width | 89 mm | |
| Height | 40.4 mm | |
| Isolation Voltage | 3 kVrms | |
| Approvals | EN60950, UL60950, CSA22.2, EN61000-3-x, EN61000-4-x, EN60601, UL60601 | |
| Series | XL | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?