Reference Only
XLC-40-H-MAS
New Product
LED Power Supplies 40W 100-305VAC 9-54V 600-1400mA CP with Strain-Relief Matter Wireless Dimming.
Datasheet
XLC-40-H-MAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Power (CP) | |
| Output Current-Channel 1 | 1.05 A | |
| Output Voltage-Channel 1 | 60 VDC | |
| Output Power | 40 W | |
| Input Voltage | 100 VAC to 305 VAC, 141 VDC to 400 VDC | |
| Dimming | With Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 147 mm (5.787 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 32 mm (1.26 in) | |
| Industry | Industrial | |
| Standard | EN-55015, EN-61000 | |
| Series | XLC-40-MAS | |
| Dimensions | 147 mm x 40 mm x 32 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,01 € | 32,01 € | |
| 30,46 € | 152,30 € | |
| 29,08 € | 290,80 € | |
| 28,84 € | 576,80 € |
Need more?