
XLC7440-A0-C174
Modular Power Supplies - Assembled
Datasheet
XLC7440-A0-C174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 100 VAC to 240 VAC | |
| Output Power | 600 W | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 48 V | |
| Length | 260 mm | |
| Width | 89 mm | |
| Height | 40.4 mm | |
| Industry | ITE, Industrial, Household | |
| Series | XL | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Output Current-Channel 1 | 5 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?