
XLD5444-01-C413
Modular Power Supplies - Assembled
Datasheet
XLD5444-01-C413 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 380 VDC | |
| Output Power | 750 W | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 48 V | |
| Output Voltage-Channel 2 | 24 V | |
| Output Voltage-Channel 3 | 24 V | |
| Output Voltage-Channel 4 | 24 V | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Length | 267.97 mm | |
| Width | 40.39 mm | |
| Height | 88.9 mm | |
| Isolation Voltage | 3 kVrms | |
| Efficiency | 89 % | |
| Industry | Industrial | |
| Series | XL | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Current-Channel 1 | 6 A | |
| Output Current-Channel 2 | 10 A | |
| Output Current-Channel 3 | 10 A | |
| Output Current-Channel 4 | 10 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?