Reference Only
XM2C-1542-132L
End of Life
D-Sub Standard Connectors 15 POS 2.77mm Sldr RA Thru-Hole
Datasheet
XM2C-1542-132L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | XM2C1542132L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?