Reference Only
XMLB300D2S11
Pressure Sensors - Industrial PRESSURE SWITCH XML
Datasheet
XMLB300D2S11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 22 bar to 300 bar | |
| Pressure Type | Differential | |
| Accuracy | 2 % | |
| Mounting Style | Screw Mount | |
| Height | 75 mm | |
| Length | 113 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Current | 10 A | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | XMLB | |
| Subcategory | Sensors | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?