Reference Only
XMLP600BD21F
Pressure Sensors - Industrial pressure transmitter 600 bar G1/4A M M12
Datasheet
XMLP600BD21F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | 600 bar | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Port Size | G 1/4 A Male | |
| Operating Supply Voltage | 24 V | |
| Diameter | 26 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | XMLP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?