Reference Only
XN9Z-KG1
Switch Hardware .
Datasheet
XN9Z-KG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Guard | |
| For Use With | 30 mm Unit | |
| Designed for | XN Series | |
| IP Rating | IP65 | |
| Series | XN | |
| Color | Yellow | |
| Height | 35.4 mm | |
| Length | 90 mm | |
| Material | Polyamide (PA) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,53 € | 20,53 € | |
| 19,57 € | 195,70 € | |
| 18,71 € | 467,75 € | |
| 17,73 € | 886,50 € | |
| 17,18 € | 1.718,00 € | |
| 15,88 € | 3.970,00 € | |
| 15,41 € | 7.705,00 € |
Need more?