Reference Only
XOB17-04x3
Obsolete
Solar Panels & Solar Cells SOLAR CELL 12mA 1.89V
Datasheet
XOB17-04x3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solar Panels & Solar Cells | |
| Product | Solar Cells | |
| Packaging | Tray | |
| Product Type | Solar Panels & Solar Cells | |
| Subcategory | Power | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?