Reference Only
XP0440S0162001UR61XSXXXT001XX
Joysticks XP-Series Inverse Dual Outputs, Square, Red/Yellow, Mid-Sized Palm Joystick.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | Mid-size Flexible Proportional Joystick | |
| Switch Function | 360 deg Directional | |
| Output Type | Analog | |
| Voltage Rating | 5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Interface Type | Analog | |
| Panel Cutout | 61 mm dia | |
| IP Rating | IP66 | |
| Series | XP | |
| Life | 10,000,000 Cycles | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 503,76 € | 2.518,80 € | |
| 474,88 € | 4.748,80 € |
Need more?