Reference Only

XP0740S0162001UR32XSXXXT004XX

Joysticks XP-Series CANopen, Square, Green/Black, Mid-Sized Palm Joystick.

Manufacturer:

Mfr Part:
XP0740S0162001UR32XSXXXT004XX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryJoysticks
ProductJoysticks
TypeMid-size Flexible Proportional Joystick
Switch Function360 deg Directional
Output TypeCAN Open
Voltage Rating12 VDC to 24 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Mounting StylePanel Mount
Termination StyleConnector
Interface TypeCAN
Panel Cutout61 mm dia
IP RatingIP66
SeriesXP
Life10,000,000 Cycles
Product TypeJoysticks
SubcategoryHuman Machine Interfaces

Export and Environmental Classification

AttributeDescription
HTS8537109060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
989,16 €4.945,80 €
Need more?
Contact Us