Reference Only
XP2535GEY
MOSFETs N+P MOS 20V 4.6/-3.1A 32/80mOhms.
Datasheet
XP2535GEY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-26-6 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 3.1 A, 4.6 A | |
| Rds On - Drain-Source Resistance | 32 mOhms, 80 mOhms | |
| Vgs - Gate-Source Voltage | 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 14.4 nC, 12.8 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.13 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 3 ns, 5.5 ns | |
| Forward Transconductance - Min | 16 S, 8.5 S | |
| Product Type | MOSFETs | |
| Rise Time | 7 ns, 13 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, P-Channel | |
| Typical Turn-Off Delay Time | 18 ns, 23 ns | |
| Typical Turn-On Delay Time | 6 ns, 7 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,125 € | 375,00 € | |
| 0,108 € | 648,00 € | |
| 0,095 € | 855,00 € | |
| 0,078 € | 1.872,00 € |
Need more?