Reference Only
XP3832CDT
MOSFETs N-MOS 30V 16A 5mOhms.
Datasheet
XP3832CDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PDFN-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 16 A, 27 A | |
| Rds On - Drain-Source Resistance | 1.9 mOhms, 5 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.2 V | |
| Qg - Gate Charge | 30.4 nC, 64 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2.08 W, 2.27 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 3 ns, 6 ns | |
| Forward Transconductance - Min | 55 S, 100 S | |
| Product Type | MOSFETs | |
| Rise Time | 54 ns, 47 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 18 ns, 28 ns | |
| Typical Turn-On Delay Time | 8 ns, 10 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,463 € | 1.389,00 € | |
| 0,445 € | 2.670,00 € | |
| 0,39 € | 3.510,00 € |
Need more?