Reference Only
XP3CA010MT
MOSFETs N+P MOS 30V 15/-11A 9.6/19mOhms.
Datasheet
XP3CA010MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PMPAK-8 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V, 30 V | |
| Id - Continuous Drain Current | 11 A, 15 A | |
| Rds On - Drain-Source Resistance | 9.6 mOhms, 19 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.3 V, 2.3 V | |
| Qg - Gate Charge | 32 nC, 48 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 3.57 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 6 ns, 33 ns | |
| Forward Transconductance - Min | 35 S, 18 S | |
| Product Type | MOSFETs | |
| Rise Time | 8 ns, 10 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 23 ns, 65 ns | |
| Typical Turn-On Delay Time | 9 ns, 12 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,196 € | 588,00 € | |
| 0,17 € | 1.020,00 € | |
| 0,151 € | 1.359,00 € | |
| 0,143 € | 3.432,00 € |
Need more?