Reference Only
XP3D5R0MT
End of Life
MOSFETs N-CH DUAL 30V PMPAK5X6
Datasheet
XP3D5R0MT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PMPAK-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 13.2 A, 22.7 A | |
| Rds On - Drain-Source Resistance | 5 mOhms, 11.5 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3 V | |
| Qg - Gate Charge | 16 nC, 32 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 3.13 W, 3.9 W | |
| Channel Mode | Enhancement | |
| Configuration | Dual | |
| Fall Time | 4.5 ns, 18 ns | |
| Forward Transconductance - Min | 24 S, 55 S | |
| Product Type | MOSFETs | |
| Rise Time | 7 ns, 9 ns | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 19 ns, 32 ns | |
| Typical Turn-On Delay Time | 7 ns, 8 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?