Reference Only
XP6A038M
MOSFETs N-MOS 60V 5A 38mOhms.
Datasheet
XP6A038M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-8 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 5 A | |
| Rds On - Drain-Source Resistance | 38 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3 V | |
| Qg - Gate Charge | 32 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 8 ns | |
| Forward Transconductance - Min | 21 S | |
| Product Type | MOSFETs | |
| Rise Time | 6 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 2 N-Channel | |
| Typical Turn-Off Delay Time | 23 ns | |
| Typical Turn-On Delay Time | 9 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,17 € | 510,00 € | |
| 0,147 € | 882,00 € | |
| 0,129 € | 1.161,00 € | |
| 0,102 € | 2.448,00 € |
Need more?