Reference Only
XP8N8R0I
MOSFETs N-MOS 80V 46A 8mOhms.
Datasheet
XP8N8R0I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220CFM-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 80 V | |
| Id - Continuous Drain Current | 46 A | |
| Rds On - Drain-Source Resistance | 8 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 5 V | |
| Qg - Gate Charge | 59.2 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.92 W | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 73 ns | |
| Forward Transconductance - Min | 46 S | |
| Product Type | MOSFETs | |
| Rise Time | 55 ns | |
| Series | XP | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 25 ns | |
| Typical Turn-On Delay Time | 12 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,394 € | 1.182,00 € | |
| 0,35 € | 1.750,00 € | |
| 0,338 € | 3.380,00 € | |
| 0,297 € | 7.425,00 € |
Need more?