Reference Only
XR1000/903
Power Supplies - Chassis Mount
Datasheet
XR1000/903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1 kW | |
| Input Voltage | 207 VAC to 253 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | - 90 kVDC | |
| Output Current-Channel 1 | - 11 mA | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 532 mm | |
| Width | 432.4 mm | |
| Height | 132.5 mm | |
| Standard | IEC 61010-1 | |
| Series | XR | |
| Commercial/Medical | Medical | |
| Compliance | EN 61010-1 | |
| Dimensions | 532 mm x 432.4 mm x 132.5 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | X-Ray Power Supply Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?