
XR150-603C
Obsolete
DC/DC Converters - Chassis Mount
Datasheet
XR150-603C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 23 V | |
| Input Voltage, Max | 25 V | |
| Output Voltage-Channel 1 | - 60 kV | |
| Output Current-Channel 1 | 2.5 mA | |
| Length | 320 mm | |
| Width | 180 mm | |
| Height | 80 mm | |
| Series | XR | |
| Input Voltage | 23 V to 25 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?