Reference Only
XRCGE24M000FBA1AR0
Crystals 2x1.6mm 24MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200.
Datasheet
XRCGE24M000FBA1AR0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Crystals | |
| Frequency | 24 MHz | |
| Load Capacitance | 6 pF | |
| Tolerance | 15 PPM | |
| Frequency Stability | 35 PPM | |
| Package / Case | 2 mm x 1.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| ESR | 120 Ohms | |
| Drive Level | 300 uW | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.65 mm | |
| Series | XRCGE_A | |
| Packaging | Reel | |
| Qualification | AEC-Q200 | |
| Mounting Style | SMD/SMT | |
| Product Type | Crystals | |
| Product | Crystal Units | |
| Subcategory | Crystals | |
| Type | Automotive SMD Crystal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,233 € | 699,00 € | |
| 0,223 € | 1.338,00 € |
Need more?