Reference Only
XS140SZZF2C62000
New Product
Joysticks .
Datasheet
XS140SZZF2C62000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | Hall Effect | |
| Output Type | Analog, PWM | |
| Actuator Style | Handle | |
| Voltage Rating | 5 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Panel Cutout | 35 mm Dia | |
| IP Rating | IP66 | |
| Features | One or Two Axis, Analog or PWM outputs | |
| Series | XS | |
| Actuator Color | Red | |
| Life | 10000000 Cycles | |
| Panel Thickness | 3 mm | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8537100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 300,31 € | 900,93 € | |
| 295,86 € | 1.479,30 € | |
| 277,93 € | 2.779,30 € | |
| 260,02 € | 6.500,50 € |
Need more?