Reference Only
XS1L04NA310S
Obsolete
Proximity Sensors - Industrial INDUCTIVE SENSOR 24VDC 100MA XS
Datasheet
XS1L04NA310S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 1 mm | |
| Output Type | NPN-NO | |
| Mounting Style | Panel Mount | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Number of Pins | 3 Pin | |
| Supply Voltage - Min | 5 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Series | XS | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 5 kHz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Tradename | OsiSense |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?