Reference Only
XS2C-D4S6
Circular Metric Connectors CONNECTOR FEM 90 3-4mm.
Datasheet
XS2C-D4S6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| Series | XS2 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2CD4S6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,02 € | 17,02 € | |
| 15,08 € | 150,80 € | |
| 14,41 € | 360,25 € | |
| 13,95 € | 697,50 € | |
| 13,50 € | 1.350,00 € | |
| 13,10 € | 3.930,00 € | |
| 12,86 € | 7.716,00 € |
Need more?