Reference Only
XS2F-D421-GC0-F
Sensor Cables / Actuator Cables 5M Straight SE Connector DC 3Pin.
Datasheet
XS2F-D421-GC0-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 5 m (16.404 ft) | |
| Series | XS2 | |
| Packaging | Bulk | |
| Description/Function | Fire-retardant, robot cable | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FD421GC0F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,49 € | 33,49 € | |
| 28,14 € | 281,40 € | |
| 26,68 € | 667,00 € | |
| 25,41 € | 1.270,50 € | |
| 24,20 € | 2.420,00 € | |
| 22,68 € | 5.670,00 € |
Need more?