Reference Only
XS2F-M12PUR3A5MPLED
Sensor Cables / Actuator Cables M12 PUR 3P L Shape 10M LED.
Datasheet
XS2F-M12PUR3A5MPLED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12, Right Angle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Series | XS2 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PUR3A5MPLED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,90 € | 52,90 € | |
| 47,53 € | 475,30 € | |
| 45,61 € | 1.140,25 € | |
| 43,93 € | 2.196,50 € | |
| 42,05 € | 4.205,00 € | |
| 40,37 € | 10.092,50 € |
Need more?