Reference Only
XS2F-M12PUR3S5M
Sensor Cables / Actuator Cables PUR 5M Cable 3Core M12 Straight Socket.
Datasheet
XS2F-M12PUR3S5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Series | XS2 | |
| Packaging | Bulk | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2FM12PUR3S5M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,06 € | 26,06 € | |
| 20,26 € | 202,60 € | |
| 19,38 € | 484,50 € | |
| 18,68 € | 934,00 € | |
| 17,84 € | 1.784,00 € | |
| 17,13 € | 4.282,50 € | |
| 16,71 € | 8.355,00 € |
Need more?