Reference Only
XS2F-M12PUR4S2M
Sensor Cables / Actuator Cables PUR 2M Cable 4Core M12 Straight Socket.
Datasheet
XS2F-M12PUR4S2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Series | XS2 | |
| Packaging | Bulk | |
| Description/Function | Single-ended cables with round water-resistant connectors | |
| Jacket Material | Rigid Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS2F0459H XS2F0695G 683343 XS2FM12PUR4S2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,80 € | 18,80 € | |
| 16,84 € | 168,40 € | |
| 15,46 € | 386,50 € | |
| 14,73 € | 736,50 € | |
| 14,02 € | 1.402,00 € | |
| 13,14 € | 3.942,00 € | |
| 12,51 € | 6.255,00 € |
Need more?