Reference Only
XS2R-D422-1
Circular Metric Connectors T-Joint Plug/Socket Aggregate Model.
Datasheet
XS2R-D422-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Voltage Rating | 125 VDC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | T-Adapter | |
| Series | XS2 | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2RD4221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,55 € | 96,55 € | |
| 82,06 € | 820,60 € | |
| 76,94 € | 2.308,20 € | |
| 73,27 € | 3.663,50 € | |
| 69,78 € | 6.978,00 € |
Need more?