
XS2R-D426-1
Circular Metric Connectors Y-Joint Plug/Socket t Plg/Sckt.
Datasheet
XS2R-D426-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 125 VDC | |
| IP Rating | IP67 | |
| Series | XS2 | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Free Hanging | |
| Shell Style | Plug, Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2RD4261 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,75 € | 93,75 € | |
| 86,00 € | 860,00 € | |
| 84,76 € | 2.542,80 € | |
| 83,75 € | 4.187,50 € | |
| 82,16 € | 8.216,00 € |
Need more?