Reference Only
XS3F-E421-410-A
Sensor Cables / Actuator Cables M8 IP69K Cable 10M 4P Straight AWM.
Datasheet
XS3F-E421-410-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M8 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Jacket Color | Black | |
| IP Rating | IP69K | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3FE421410A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Bis(4-chlorophenyl) sulphone (80-07-9) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,35 € | 75,35 € | |
| 63,35 € | 633,50 € | |
| 60,04 € | 1.501,00 € | |
| 57,17 € | 2.858,50 € | |
| 54,45 € | 5.445,00 € |
Need more?