Reference Only
XS3F-M421-405-R
Sensor Cables / Actuator Cables CORDSET,NANO-CHANGE STRAIGHT5M.
Datasheet
XS3F-M421-405-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3FM421405R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,90 € | 41,90 € | |
| 36,28 € | 362,80 € | |
| 35,02 € | 875,50 € | |
| 33,63 € | 1.681,50 € | |
| 32,03 € | 3.203,00 € | |
| 30,03 € | 9.009,00 € |
Need more?