Reference Only
XS3F-M8PUR3S6M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3F-M8PUR3S6M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3FM8PUR3S6M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,41 € | 22,41 € | |
| 19,83 € | 198,30 € | |
| 18,71 € | 467,75 € | |
| 17,96 € | 898,00 € | |
| 17,14 € | 1.199,80 € | |
| 16,16 € | 4.524,80 € | |
| 15,69 € | 8.786,40 € |
Need more?