
XS3H-M8PUR3A03M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3H-M8PUR3A03M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PUR3A03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,01 € | 15,01 € | |
| 13,80 € | 138,00 € | |
| 12,83 € | 320,75 € | |
| 12,48 € | 624,00 € | |
| 11,39 € | 1.139,00 € | |
| 10,76 € | 2.690,00 € | |
| 10,21 € | 5.105,00 € | |
| 10,15 € | 10.150,00 € |
Need more?