
XS3H-M8PUR3A1M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3H-M8PUR3A1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PUR3A1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,86 € | 16,86 € | |
| 15,50 € | 155,00 € | |
| 14,41 € | 360,25 € | |
| 14,02 € | 701,00 € | |
| 12,80 € | 1.280,00 € | |
| 12,09 € | 3.627,00 € | |
| 11,40 € | 6.840,00 € |
Need more?