
XS3H-M8PVC3A03M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3H-M8PVC3A03M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PVC3A03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,86 € | 12,86 € | |
| 11,83 € | 118,30 € | |
| 11,00 € | 275,00 € | |
| 10,69 € | 534,50 € | |
| 9,78 € | 978,00 € | |
| 9,22 € | 2.766,00 € | |
| 8,80 € | 5.280,00 € | |
| 8,64 € | 10.368,00 € |
Need more?