Reference Only
XS3H-M8PVC3S03M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3H-M8PVC3S03M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PVC3S03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,71 € | 13,71 € | |
| 12,44 € | 124,40 € | |
| 11,46 € | 286,50 € | |
| 11,03 € | 551,50 € | |
| 10,17 € | 1.017,00 € | |
| 9,59 € | 2.877,00 € | |
| 9,28 € | 5.568,00 € |
Need more?