
XS3M-K421-1
Circular Metric Connectors M8 PVC 4P Angled 2m Connectors.
Datasheet
XS3M-K421-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS3MK4211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,03 € | 10,03 € | |
| 9,33 € | 93,30 € | |
| 8,75 € | 218,75 € | |
| 8,38 € | 419,00 € | |
| 8,01 € | 801,00 € | |
| 7,53 € | 1.882,50 € | |
| 7,26 € | 3.630,00 € | |
| 6,98 € | 6.980,00 € |
Need more?