Reference Only
XS3M-K421-2
Circular Metric Connectors M8 Plug PVC 4P 1m Connectors.
Datasheet
XS3M-K421-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder Cup | |
| Current Rating | 3 A | |
| Voltage Rating | 125 VDC | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Type | Straight | |
| Series | XS3 | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS3MK4212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,38 € | 12,38 € | |
| 9,91 € | 99,10 € | |
| 9,36 € | 234,00 € | |
| 9,01 € | 450,50 € | |
| 8,64 € | 864,00 € | |
| 8,15 € | 2.037,50 € | |
| 7,89 € | 3.945,00 € | |
| 7,49 € | 7.490,00 € |
Need more?