
XS3R-M426-5
Circular Metric Connectors M8 Circular Adapter 4 Terminal 1 Port.
Datasheet
XS3R-M426-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS3RM4265 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,48 € | 83,48 € | |
| 74,71 € | 747,10 € | |
| 73,61 € | 1.840,25 € | |
| 72,19 € | 3.609,50 € | |
| 70,55 € | 7.055,00 € |
Need more?